
The BAT6405WH6327XTSA1 is a surface mount general purpose rectifier from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 40V and a maximum repetitive reverse voltage of 40V. The device has a forward current rating of 250mA and a peak non-repetitive surge current of 800mA. It is packaged in a SOT-323 case and is available in tape and reel packaging.
Infineon BAT6405WH6327XTSA1 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SOT-323 |
| Contact Plating | Tin |
| Element Configuration | Common Cathode |
| Forward Current | 250mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 800mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT6405WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
