The BAT64E6327 is a surface mount general purpose rectifier from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 40V and a maximum forward current of 250mA. The device is packaged in a SOT-23, 3 PIN package and is RoHS compliant.
Infineon BAT64E6327 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SMD/SMT |
| Forward Current | 250mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 800mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT64E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.