
The BAT68-06E6327 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum current rating of 130mA. The diode is packaged in a TO-236-3 surface mount package and is lead free. It is RoHS compliant and has a maximum reverse leakage current of 100nA.
Infineon BAT68-06E6327 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 130mA |
| Forward Current | 130mA |
| Lead Free | Lead Free |
| Max Current Rating | 130mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT68-06E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.