Infineon BAT68-07WE6327 technical specifications.
| Package/Case | SOT-343-4 |
| Current Rating | 130mA |
| Lead Free | Lead Free |
| Max Current Rating | 130mA |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAT68-07WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
