
The BAT6804WH6327XTSA1 is a dual RF diode from Infineon, packaged in a SOT-323-3 surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 150mW. The diode is RoHS compliant and features a lead-free tin matte contact plating. It has a maximum forward current rating of 130mA and a maximum reverse voltage rating of 8V.
Infineon BAT6804WH6327XTSA1 technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Dual |
| Forward Current | 130mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 130mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Max Reverse Current | 1.2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 8V |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT6804WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
