Infineon BAT6806WH6327XT technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 130mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT6806WH6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.