
The BAV170E6327 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 80V and a peak non-repetitive surge current of 4.5A. The diode is packaged in a TO-236-3 surface mount package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Infineon BAV170E6327 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV170E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
