Infineon BAV199B6327 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.5us |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV199B6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
