Infineon BAV70S technical specifications.
| Package/Case | SOT |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 50uA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV70S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
