
The BAV70SE6433 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 80V and a maximum surge current of 4.5A. The diode is packaged in a SOT-363-6 surface mount package and is available in quantities of 10,000 per reel. The BAV70SE6433 is not RoHS compliant.
Infineon BAV70SE6433 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-363-6 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 150nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAV70SE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
