
The BAV70SH6327XTSA1 is a surface mount general purpose rectifier from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 85V and a maximum reverse voltage of 80V. The device can handle a peak non-repetitive surge current of 4.5A and a forward current of 200mA. The BAV70SH6327XTSA1 is packaged in a SOT-363-6 package and is available in quantities of 3000 per reel. It is RoHS compliant and features a tin, matte contact plating.
Infineon BAV70SH6327XTSA1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-363-6 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV70SH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
