Infineon BAV70WE6433 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV70WE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
