
The BAV70WH6433XTMA1 is a surface mount general purpose rectifier from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 85V and a maximum reverse voltage of 80V. The device is packaged in a SOT-323-3 case and is available in tape and reel packaging. It is RoHS compliant and has a reverse recovery time of 4ns.
Infineon BAV70WH6433XTMA1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV70WH6433XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
