Infineon BAV99B5003 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Current | 215mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 150nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAV99B5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
