Infineon BAV99E6327HTSA1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV99E6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.