Infineon BAV99E6327XT technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current | 215mA |
| Current Rating | 4.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| RoHS Compliant | No |
| Voltage | 70V |
| DC Rated Voltage | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAV99E6327XT to view detailed technical specifications.
No datasheet is available for this part.