The BAV99T is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 3-pin package type and has a maximum reverse voltage of 85 volts. The diode is designed for general purpose rectification applications and has a maximum power dissipation of 0.25 watts.
Infineon BAV99T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon BAV99T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.