Infineon BAV99W technical specifications.
| Package/Case | SOT |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 850um |
| Length | 2.1mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 100V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV99W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.