Infineon BAV99WB6327 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Current Rating | -200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV99WB6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
