
The BAV99WE6433 is a general purpose rectifier diode from Infineon with a maximum operating temperature range of -65°C to 150°C. It features a maximum reverse voltage of 80V and a maximum average rectified current of 200mA. The diode is packaged in a SOT-323-3 surface mount package and is lead free. It is RoHS compliant and available in quantities of 10,000 per reel.
Infineon BAV99WE6433 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Current Rating | -200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 150nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV99WE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
