Infineon BAW101E6433XT technical specifications.
| Package/Case | SOT-143 |
| Contact Plating | Tin, Matte |
| Forward Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAW101E6433XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.