Infineon BAW56 technical specifications.
| Package/Case | SOT |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAW56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
