Infineon BAW78D technical specifications.
| Package/Case | SOT |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAW78D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.