Infineon BAW78DE6327 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SOT-89-4 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Polarity | Standard |
| Reverse Recovery Time | 1us |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAW78DE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.