Infineon BB439E6327HTSA1 technical specifications.
| Package/Case | SOD |
| Contact Plating | Tin |
| Element Configuration | Single |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB439E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.