Infineon BB535E7904HTSA1 technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB535E7904HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
