Infineon BB640E6327XT technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BB640E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.