
The BB833E6327HTSA1 is a single diode from Infineon, packaged in a SOD surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is lead free and RoHS compliant, and is packaged in tape and reel. It is not halogen free, but is Reach SVHC compliant.
Infineon BB833E6327HTSA1 technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB833E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.