Infineon BB844E6327HTSA1 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 280mR |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB844E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.