Infineon BB914E6327HTSA1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Forward Current | 50mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 280mR |
| DC Rated Voltage | 18V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB914E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
