The BBY 66-05W H6327 is a dual common cathode varactor tuner with a maximum reverse voltage of 12V and a minimum tuning ratio of 5:1. It operates over a temperature range of -55°C to 150°C. The device is packaged in a SOT-323 package with 3 pins. It is suitable for use in applications where a varactor tuner is required.
Infineon BBY 66-05W H6327 technical specifications.
| Type | Tuner|VCO |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 12V |
| Minimum Tuning Ratio | 5 |
| Tuning Ratio Test Condition | 1V/4.5V |
| Minimum Diode Capacitance | 66@1VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | SOT-323 |
| Package Family Name | SOT-323 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BBY 66-05W H6327 to view detailed technical specifications.
No datasheet is available for this part.