Infineon BBY5303WE6327HTSA1 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY5303WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.