Infineon BBY5602WH6327XTSA1 technical specifications.
| Package/Case | SC |
| Forward Current | 20mA |
| Height | 800um |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BBY5602WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
