Infineon BBY5603WE6327HTSA1 technical specifications.
| Package/Case | SOD-323-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BBY5603WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.