Infineon BBY57-02V technical specifications.
| Package/Case | SC |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY57-02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.