
The BBY57-02WE6327 is a surface mount varactor from Infineon with a capacitance of 16.5pF. It operates within a temperature range of -55°C to 125°C and is packaged in a SC case. The varactor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in tape and reel packaging with 3000 units per package.
Infineon BBY57-02WE6327 technical specifications.
| Capacitance | 16.5pF |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY57-02WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
