Infineon BBY5702VH6327XTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY5702VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.