
The BBY58-03WE6327 is a surface mount capacitor from Infineon with a capacitance of 17.5pF. It has a package quantity of one and is packaged in tape and reel. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and has a termination of SMD/SMT.
Infineon BBY58-03WE6327 technical specifications.
| Capacitance | 17.5pF |
| Package/Case | SOD-323-2 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 10V |
| Series | BBY58 |
| Termination | SMD/SMT |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY58-03WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
