
Single varactor diode for surface mount applications, featuring a maximum operating voltage of 15V and a capacitance of 28.2pF. Designed for automotive environments with a wide operating temperature range from -55°C to 150°C. This component is halogen-free, lead-free, and RoHS compliant, supplied in a 2-pin SC-79 package on tape and reel.
Infineon BBY6502VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY6502VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
