Infineon BBY6605WH6327XTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Dual |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY6605WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
