Infineon BC807-16E6433 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Collector Current | 500mA |
| hFE Min | 100 |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC807-16E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
