Infineon BC807-16WE6327 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC807-16WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
