
Dual NPN/PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 45V collector-emitter voltage, 0.5A maximum collector current, and 330mW maximum power dissipation. Housed in a 6-pin SC-74 (SOT-23) plastic package with gull-wing leads, measuring 2.9mm x 1.6mm x 1mm. Operates across a wide temperature range of -65°C to 150°C, with a typical transition frequency of 170MHz.
Infineon BC817UPNE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SC-74 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 330mW |
| Material | Si |
| Minimum DC Current Gain | 160@100mA@1V|100@300mA@1V |
| Maximum Transition Frequency | 170(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BC817UPNE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.