Infineon BC818-25E6327 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 700mV |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC818-25E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
