Infineon BC846B technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 650mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| hFE Min | 200 |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage | 65V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC846B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
