Infineon BC846BB5003 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Current | 200mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BC846BB5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
