Infineon BC846BW technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Voltage (VCEO) | 650mV |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC846BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.