The BC846BWE6327HTSA1 is a surface mount bipolar junction transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a collector base voltage of 80V and a collector emitter breakdown voltage of 65V. The device is packaged in a SOT-323-3 case and is RoHS compliant. It can dissipate a maximum power of 250mW and has a transition frequency of 250MHz.
Infineon BC846BWE6327HTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC846BWE6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.