Infineon BC846BWH6327 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 15nA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC846BWH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.