Infineon BC849B technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC849B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
